STM32G071CBT6
ARM MCU, STM32 Family STM32G0 Series Microcontrollers, ARM Cortex-M0+, 32 bit, 64 MHz, 128 KB
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: STM32G071CBT6
Secondary Manufacturer Part#: 84AC2899
- RoHS 10 Compliant
- Tariff Charges
ARM® Cortex®-M0+ 32bit MCU. It supports communication interfaces such as two I2C-bus interfaces supporting fastmode plus (1Mbit/s) with extra current sink, one supporting SMBus/PMBus and wakeup from stop mode, four USARTs with synchronous SPI; two supporting ISO7816 interface, LIN, IrDA capability, auto baud rate detection and wakeup feature, low power UART, two SPIs (32Mbit/s) with 4 to 16bit programmable bitframe, one multiplexed with I2S interface, HDMI CEC interface, wakeup on header reception.
- Reset and power management (power-on/power down reset, programmable voltage detector)
- Sleep, stop and standby modes
- Clock management (internal 16MHz RC with PLL option, internal 32KHz RC oscillator)
- Up to 60 fast I/Os, 7-channel DMA controller with flexible mapping
- Two 12-bit DAC and two fast low power analogue comparators
- 14 timers
- Calendar RTC with alarm and periodic wakeup from stop/standby/shutdown
- USB Type-C™ power delivery controller
- Development support: serial wire debug (SWD)
- 96-bit unique ID
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex M0 | ||
| LQFP | ||
| Surface Mount | ||
| Serial I2C|SerialI2S | ||
| STM32 | ||
| STM32G0 | ||
| 44 | ||
| 48 | ||
| 64 | ||
| 85 °C | ||
| -40 °C | ||
| STM32 Family STM32G0 Series Microcontrollers | ||
| 128 KB | ||
| 36 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |