STM32G071C8U6TR
MCU 32-bit ARM Cortex-M0+ RISC 64KB Flash 1.7V to 3.6V 48-Pin UFQFPN T/R
- RoHS 10 Compliant
- Tariff Charges
STM32G071C8U6TR is a mainstream microcontroller. It is based on a high-performance Arm® Cortex®-M0+ 32bit RISC core operating at upto 64MHz frequency. Offering a high level of integration, it is suitable for a wide range of applications in consumer, industrial and appliance domains and ready for the internet of things (IoT) solutions. This device incorporates a memory protection unit (MPU), high-speed embedded memories (36Kbytes of SRAM and upto 128Kbytes of flash program memory with read protection, write protection, proprietary code protection, and securable area), DMA, an extensive range of system functions, enhanced I/Os, and peripherals. It has optimized dynamic consumption combined with a comprehensive set of power-saving modes, low-power timers and low-power UART, that allow the design of low-power applications.
- 64Kbytes flash memory size
- 32Kbyte (with parity) or 36Kbyte (without parity) SRAM, (SysTick, 2 watchdog) timers
- (1(16bit) high frequency advance control, 2(16bit) basic, 2(16bit) low power) timers
- (4 (16bit) + 1 (16bit) high frequency + 1 (32bit) general purpose) timers
- (2 SPI, I²S, 2 I²C, 4 USART, LPUART) comm interfaces, RTC, 2 tamper pins
- 44 GPIOs, 12bit ADC channels (14 ext + 3 int), 12bit DAC channels (2), 4 wakeup pins
- 64MHz maximum CPU frequency, operating voltage range from 1.7V to 3.6V
- Programmable brownout reset (BOR), programmable voltage detector (PVD)
- Two SPIs (32 Mbit/s) with 4- to 16bit programmable bit frame, one multiplexed with I²S interface
- Operating temperature range from -40°C to 85°C, UFQFPN48 package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 14 | ||
| 12Bit | ||
| 32 Bit | ||
| LQFP | ||
| Surface Mount | ||
| I2C, I2S, SPI, UART, USART | ||
| STM32 | ||
| STM32G0 | ||
| 48 | ||
| 64 MHz | ||
| 85 °C | ||
| -40 °C | ||
| STM32 Family STM32G0 Series Microcontrollers | ||
| 64 KB | ||
| 32 KB | ||
| 3.6 V | ||
| 1.7 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |