STM32G071B-DISCO
Development Board, USB Type-C Power Delivery Discovery Kit, STM32G071RBT6 MCU
- RoHS 10 Compliant
- Tariff Charges
STM32G071B-DISCO is a USB Type-C and power delivery discovery kit with STM32G071RB MCU. This Discovery board is a demonstration and development platform for the STMicroelectronics Arm® Cortex® -M0+ core-based STM32G071RB USB Type-C™ and Power Delivery microcontroller. The STM32G071B-DISCO Discovery board is presented with all necessary interfaces for easy connection and interoperability with other USB Type-C™ devices. The STM32G071B-DISCO Discovery board is intended for discovery and display of USB Type-C™ port characteristics such as data role, power role, VBUS and IBUS monitoring. It offers an advanced user mode when associated with the STM32CubeMonUCPD software GUI and can be used as a USB Type-C™ and Power Delivery analyser.
- STM32G071RBT6 MCU featuring 128kbytes of flash memory and 32kbytes of RAM in LQFP64 package
- 1” 128 x 64 pixels OLED LCD module with SPI interface
- USB Type-C™ interface plug cable, receptacle connector accessible by door with reed sensor detection
- 3 bidirectional current/power monitor with I2C to measure VBUS, CC1, CC2 on protected isolated lines
- On-board DC/DC converter to sustain power supply with VBUS varying from 3V to 20V (+/- 5%)
- 4 user status LEDs about USB Type-C™ configuration and 3 LEDs for power and ST-LINK communication
- 4-way joystick with selection button and 1 reset push-button
- Board external connectors: USB Type-C™ plug cable and USB Type-C™ receptacle connector
- Board internal connectors: 2x8pin GPIOs free pins from MCU, USB Type-C™ test points for main signals
- Flexible power-supply options: ST-LINK USB VBUS or USB Type-C™ VBUS
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8543906800 |
| Schedule B: | 8543909000 |