PDP SEO Portlet

STM32G070RBT6

ARM MCU, STM32 Family STM32G0 Series Microcontrollers, ARM Cortex-M0+, 32 bit, 64 MHz, 128 KB

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM32G070RBT6
Secondary Manufacturer Part#: STM32G070RBT6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

STM32G070RBT6 is a mainstream microcontroller. It is based on a high-performance Arm® Cortex®-M0+ 32bit RISC core operating at upto 64MHz frequency. Offering a high level of integration, it is suitable for a wide range of applications in consumer, industrial and appliance domains and ready for the internet of things (IoT) solutions. This device incorporates a memory protection unit (MPU), high-speed embedded memories (128Kbytes of flash program memory with read protection, write protection, and 36Kbytes of SRAM), DMA and an extensive range of system functions, enhanced I/Os and peripherals. It has optimized dynamic consumption combined with a comprehensive set of power-saving modes that allow the design of low-power applications.

  • 128Kbyte flash memory size
  • 32Kbyte (with parity) or 36Kbyte (without parity) SRAM, (SysTick, 2 watchdog) timers
  • (1 (16bit) advance control, 5 (16bit) general purpose, 2 (16bit) basic) timers
  • (2 SPI, I²S, I²C, 4 USART) comm interface, RTC, 2 tamper pins
  • 59 GPIOs, 5 wakeup pins, 12bit ADC channels (16 ext + 3 int)
  • 64MHz maximum CPU frequency, operating voltage range from 2.0V to 3.6V
  • Power-on/power-down reset (POR/PDR), low-power modes: sleep, stop, standby
  • Upto 16bit with hardware oversampling, conversion range from 0V to 3.6V
  • Two SPIs (32Mbit/s) with 4- to 16bit programmable bit frame, one multiplexed with I²S interface
  • Operating temperature range from -40°C to 85°C, LQFP64 package

Technical Attributes

Find Similar Parts

Description Value
32 Bit
ARM Cortex-M0+
LQFP
Surface Mount
I2S|Serial I2C|SPI|U
STM32
STM32G0
59
64
64
85 °C
-40 °C
STM32 Family STM32G0 Series Microcontrollers
128 KB
36

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:960  Mult:960  
USD $:
960+
$1.0885
1920+
$1.06195
3840+
$1.04916
7680+
$1.03667
15360+
$1.02447