STM32G031G8U6
MCU 32-Bit ARM Cortex-M0+ RISC 64KB Flash 1.7V to 3.6V 28-Pin UFQFPN Tray
- RoHS 10 Compliant
- Tariff Charges
STM32G031G8U6 is an mainstream microcontroller. It is based on a high-performance Arm® Cortex®-M0+ 32bit RISC core operating at upto 64MHz frequency. Offering a high level of integration, is suitable for a wide range of applications in consumer, industrial, and appliance domains and ready for the Internet of Things (IoT) solutions. This device incorporates a memory protection unit (MPU), high-speed embedded memories (upto 64Kbytes of flash program memory and 8Kbytes of SRAM), DMA, and an extensive range of system functions, enhanced I/Os, and peripherals. It has optimized dynamic consumption combined with a comprehensive set of power-saving modes, low-power timers, and low-power UART, allows the design of low-power applications.
- 64Kbytes flash memory size
- 8Kbyte SRAM with parity, 1 (16bit) high frequency advanced control timers
- (4 (16bit) + 1 (32bit) general purpose, 2 (16bit) low power, SysTick, 2 watchdog) timers
- 2 SPI, I²S, 2 I²C, 2 USART, LPUART (comm. Interfaces), RTC, 2 tamper pins, 26 GPIOs, 4 wakeup pins
- 12bit ADC channels (15 external + 2 internal), 64MHz maximum CPU frequency
- Operating voltage range from 1.7V to 3.6V, power-on/power-down reset (POR/PDR)
- Low-power modes: sleep, stop, standby, shutdown, VBAT supply for RTC and backup registers
- Internal 16MHz RC with PLL option (±1%), internal 32KHz RC oscillator (±5%)
- Two SPIs (32 Mbit/s) with 4- to 16bit programmable bit frame, one multiplexed with I²S interface
- Operating temperature range from -40°C to 85°C, UFQFPN48 package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex-M0+ | ||
| UFQFPN | ||
| Surface Mount | ||
| LPUART|I2S|Serial I2 | ||
| STM32 | ||
| STM32G0 | ||
| 26 | ||
| 28 | ||
| 64 | ||
| 85 °C | ||
| -40 °C | ||
| STM32 Family STM32G0 Series Microcontrollers | ||
| 64 KB | ||
| 8 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8543906800 |
| Schedule B: | 8543909000 |