STM32G031G6U7TR
ARM MCU, 32-bit, ARM Cortex-M0+, 64 MHz, 32 KB, 8 KB, 28 Pins, UFQFPN-EP
Manufacturer:STMicroelectronics
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: STM32G031G6U7TR
Secondary Manufacturer Part#: STM32G031G6U7TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 17 | ||
| 12-bit | ||
| 32-bit | ||
| ARM Cortex-M0+ | ||
| UFQFPN-EP | ||
| Surface Mount | ||
| I2C, I2S, SPI, USART, LPUART | ||
| STM32 | ||
| STM32G0 | ||
| 26 | ||
| 28 | ||
| 64 MHz | ||
| 105 °C | ||
| -40 °C | ||
| STM32 Family STM32G0 Series Microcontrollers | ||
| 32 KB | ||
| 8 KB | ||
| 3.6 V | ||
| 1.7 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |