STM32G031C8T3TR
ARM MCU, 32-bit, ARM Cortex-M0+, 64 MHz, 64 KB, 8 KB, 48 Pins, LQFP
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 19 | ||
| 12-bit | ||
| 32-bit | ||
| ARM Cortex-M0+ | ||
| LQFP | ||
| Surface Mount | ||
| I2C, I2S, SPI, USART, LPUART | ||
| STM32 | ||
| STM32G0 | ||
| 44 | ||
| 48 | ||
| 64 MHz | ||
| 125 °C | ||
| -40 °C | ||
| STM32 Family STM32G0 Series Microcontrollers | ||
| 64 KB | ||
| 8 KB | ||
| 3.6 V | ||
| 1.7 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |