STM32G030K8T6
ARM MCU, STM32 Family STM32G0 Series Microcontrollers, ARM Cortex-M0+, 32 bit, 64 MHz, 64 KB
- RoHS 10 Compliant
- Tariff Charges
STM32G030K8T6 is an Arm® Cortex®-M0+ 32bit MCU. This offering a high level of integration, this is suitable for a wide range of applications in consumer, industrial and appliance domains and ready for the Internet of Things (IoT) solutions. The devices incorporate a memory protection unit (MPU), high-speed embedded memories (8 Kbytes of SRAM and up to 64 Kbytes of Flash program memory with read protection, write protection), DMA, an extensive range of system functions, enhanced I/Os, and peripherals. The devices offer standard communication interfaces (two I²Cs, two SPIs / one I2S, and two USARTs), one 12-bit ADC (2.5 MSps) with up to 19 channels, a low-power RTC, an advanced control PWM timer, four general-purpose 16-bit timers, two watchdog timers, and a SysTick timer.
- 64Kbytes flash memory size
- CRC calculation unit, reset and power management
- Voltage range from 2.0V to 3.6V
- Power-on/power-down reset (POR/PDR), low-power modes sleep, stop, standby
- VBAT supply for RTC and backup registers
- Clock management, 4 to 48MHz crystal oscillator range
- 32KHz crystal oscillator with calibration, internal 32KHz RC oscillator (±5 %)
- All mappable on external interrupt vectors, multiple 5 V-tolerant I/Os
- 5-channel DMA controller with flexible mapping
- 32pin LQFP package, temperature range from -40 to 85°C (105°C junction)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16 | ||
| 12Bit | ||
| 32 Bit | ||
| LQFP | ||
| Surface Mount | ||
| I2C, I2S, SPI, USART | ||
| STM32 | ||
| STM32G0 | ||
| 32 | ||
| 64 MHz | ||
| 85 °C | ||
| -40 °C | ||
| STM32 Family STM32G0 Series Microcontrollers | ||
| 64 KB | ||
| 8 KB | ||
| 3.6 V | ||
| 2 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8543906800 |
| Schedule B: | 8543909000 |