STM32G030J6M6TR
MCU 32-Bit STM32 ARM Cortex-M0+ RISC 32KB Flash 2V to 3.6V 8-Pin SOIC T/R
Manufacturer:STMicroelectronics
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: STM32G030J6M6TR
Secondary Manufacturer Part#: STM32G030J6M6TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex-M0+ | ||
| SOIC | ||
| Surface Mount | ||
| Serial I2C|SPI|USART | ||
| STM32 | ||
| STM32G0 | ||
| 5 | ||
| 8 | ||
| 64 | ||
| 85 °C | ||
| -40 °C | ||
| STM32 Family STM32G0 Series Microcontrollers | ||
| 32 KB | ||
| 8 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |