STM32G030F6P6TR
ARM MCU, STM32 Family STM32G0 Series Microcontrollers, ARM Cortex-M0+, 32 bit, 64 MHz, 32 KB
- RoHS 10 Compliant
- Tariff Charges
STM32G030F6P6TR is a mainstream microcontroller. It is based on a high-performance Arm® Cortex®-M0+ 32bit RISC core operating at upto 64MHz frequency. Offering a high level of integration, it is suitable for a wide range of applications in consumer, industrial and appliance domains and ready for the internet of things (IoT) solutions. This device incorporates a memory protection unit (MPU), high-speed embedded memories (8Kbytes of SRAM and upto 64Kbytes of flash program memory with read protection, write protection), DMA, an extensive range of system functions, enhanced I/Os, and peripherals. The optimized dynamic consumption combined with a comprehensive set of power-saving modes allow the design of low-power applications.
- 32Kbytes flash memory size, 8Kbyte SRAM with parity
- 1 (16bit) advanced control, 4 (16bit) general purpose, SysTick, 2 watchdog timers (timers)
- 2 SPI, 1 I²S, 2 I²C, 2 USART, RTC, 17 GPIOs, 12bit ADC channels (14 external +2 internal)
- 64MHz maximum CPU frequency, operating voltage range from 2V to 3.6V
- Power-on/power-down reset (POR/PDR), low-power modes: sleep, stop, standby
- 32KHz crystal oscillator with calibration, internal 16MHz RC with PLL option
- Up to 16bit with hardware oversampling, conversion range from 0V to 3.6V
- Calendar RTC with alarm and periodic wakeup from stop/standby
- Two SPIs (32 Mbit/s) with 4- to 16bit programmable bit frame, one multiplexed with I²S interface
- Operating temperature range from -40°C to 85°C, LQFP20 package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex-M0+ | ||
| TSSOP | ||
| Surface Mount | ||
| Serial I2C|SPI|USART | ||
| STM32 | ||
| STM32G0 | ||
| 18 | ||
| 20 | ||
| 64 | ||
| 85 °C | ||
| -40 °C | ||
| STM32 Family STM32G0 Series Microcontrollers | ||
| 32 KB | ||
| 8 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |