STM32G030C8T6
MCU 32-Bit STM32G030 ARM Cortex-M0+ RISC 64KB Flash 2V to 3.6V 48-Pin LQFP Tray
- RoHS 10 Compliant
- Tariff Charges
STM32G030C8T6 is a mainstream value-line Arm Cortex-M0+ MCU. It is based on a high-performance Arm® Cortex®-M0+ 32bit RISC core operating at upto 64MHz frequency. Offering a high level of integration, is suitable for a wide range of applications in consumer, industrial and appliance domains and ready for the internet of things (IoT) solutions. This device incorporates a memory protection unit (MPU), high-speed embedded memories (8Kbytes of SRAM and upto 64Kbytes of flash program memory with read protection, write protection), DMA, an extensive range of system functions, enhanced I/Os, and peripherals. The optimized dynamic consumption combined with a comprehensive set of power-saving modes allows the design of low-power applications.
- 64Kbytes of flash memory size
- 8Kbyte SRAM, 1 (16bit) advance control timers, 4 (16bit) general purpose timers
- SysTick, watchdog timers, 2 SPI, I²S, 2 I²C, 2 USART comm interface
- RTC, 2 tamper pins, 43 GPIOs, 4 wakeup pins, 12bit ADC channels (16 external + 3 internal)
- 64MHz maximum CPU frequency, operating voltage range from 2V to 3.6V
- Low-power modes: sleep, stop, standby, VBAT supply for RTC and backup registers
- 32KHz crystal oscillator with calibration, internal 16MHz RC with PLL option
- Calendar RTC with alarm and periodic wakeup from stop/standby
- Two SPIs (32Mbit/s) with 4- to 16bit programmable bit frame, one multiplexed with I²S interface
- Operating temperature range from -40°C to 85°C, LQFP48 package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex-M0+ | ||
| LQFP | ||
| Surface Mount | ||
| Serial I2C|SPI|USART | ||
| STM32 | ||
| STM32G0 | ||
| 44 | ||
| 48 | ||
| 64 | ||
| 85 °C | ||
| -40 °C | ||
| STM32 Family STM32G0 Series Microcontrollers | ||
| 64 KB | ||
| 8 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |