STM32G030C6T6
MCU 32-Bit STM32G030 ARM Cortex-M0+ RISC 32KB Flash 2V to 3.6V 48-Pin LQFP Tray
- RoHS 10 Compliant
- Tariff Charges
STM32G030C6T6 is a mainstream value-line arm cortex-M0+ MCU. This microcontroller is based on a high-performance Arm® Cortex®-M0+ 32bit RISC core operating at upto 64MHz frequency. Offering a high level of integration, is suitable for a wide range of applications in consumer, industrial, and appliance domains and ready for the Internet of things (IoT) solutions. This device incorporates a memory protection unit (MPU), high-speed embedded memories (8Kbytes of SRAM and upto 64Kbytes of flash program memory with read protection, and write protection), DMA, an extensive range of system functions, enhanced I/Os, and peripherals. The devices offer standard communication interfaces (two I²Cs, two SPIs / one I²S, and two USARTs), one 12bit ADC (2.5MSps) with upto 19 channels, a low-power RTC, an advanced control PWM timer, four general-purpose 16bit timers, two watchdog timers, and a SysTick timer.
- 36Kbytes flash memory size
- 8Kbyte SRAM with parity, 1 (16bit) advanced control timer, 4 (16bit) general-purpose timers
- SysTick timer, 2 watchdog timers, 2 SPI, I²S, I²C, USART, comm interfaces
- RTC, 2 tamper pins, 43 GPIOs, 4 wakeup pins, 12bit ADC channels (16 external + 3 internal)
- 64MHz maximum CPU frequency, operating voltage range from 2.0V to 3.6V
- Power-on/power-down reset (POR/PDR), low-power modes: sleep, stop, standby
- Calendar RTC with alarm and periodic wakeup from stop/standby
- Two SPIs (32Mbit/s) with 4- to 16bit programmable bit frame, one multiplexed with I²S interface
- Up to 16bit with hardware oversampling, conversion range from 0V to 3.6V
- Operating temperature range from -40°C to 85°C, LQFP48 package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex-M0+ | ||
| LQFP | ||
| Surface Mount | ||
| Serial I2C|SPI|USART | ||
| STM32 | ||
| STM32G0 | ||
| 44 | ||
| 48 | ||
| 64 | ||
| 85 °C | ||
| -40 °C | ||
| STM32 Family STM32G0 Series Microcontrollers | ||
| 32 KB | ||
| 8 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |