STM32F779NIH6
MCU 32-Bit STM32F ARM-Based Cortex-M7 RISC 2MB Flash 216-Pin TFBGA Tray
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: STM32F779NIH6
Secondary Manufacturer Part#: STM32F779NIH6
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| TFBGA | ||
| Surface Mount | ||
| STM32 | ||
| STM32F7 | ||
| 159 | ||
| 216 | ||
| 85 °C | ||
| -40 °C | ||
| STM32 Family STM32F7 Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |