PDP SEO Portlet

STM32F767VIT6

ARM MCU, ART Accelerator, STM32 Family STM32F7 Series Microcontrollers, ARM Cortex-M7, 32 bit

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM32F767VIT6
Secondary Manufacturer Part#: STM32F767VIT6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

STM32F767VIT6 is an ARM-based 32bit microcontroller. This device is based on the high-performance Arm® Cortex®-M7 32bit RISC core operating at up to 216MHz frequency. The Cortex®-M7 core features a floating point unit (FPU), which supports Arm® double-precision and single-precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU), which enhances the application security. This device offers three 12-bit ADCs, two DACs, a low-power RTC, twelve general-purpose 16-bit timers including two PWM timers for motor control, two general-purpose 32bit timers, a true random number generator (RNG). Applications include motor drive and application control, medical equipment, industrial applications: PLC, inverters, circuit breakers, printers, and scanners, alarm systems, video intercom, and HVAC, home audio appliances, mobile applications, internet of things, wearable devices: smartwatches.

  • 2048Kbytes of flash memory, 216MHz maximum CPU frequency
  • 1.7 to 3.6V operating voltage, LCD-TFT controller supporting up to XGA resolution
  • MIPI® DSI host controller supporting up to 720p 30Hz resolution
  • 4-to-26MHz crystal oscillator, internal 16MHz factory-trimmed RC (1% accuracy)
  • VBAT supply for RTC, 32×32 bit backup registers + 4Kbytes backup SRAM
  • SWD and JTAG interfaces, Cortex®-M7 Trace Macrocellâ„¢ (debug mode)
  • USB 2.0 full-speed device/host/OTG controller with on-chip PHY
  • True random number generator, CRC calculation unit
  • Industrial temperature range from -40 to 85°C
  • 100-pin LQFP package

Technical Attributes

Find Similar Parts

Description Value
16
12-bit
32 Bit
ARM Cortex-M7F
LQFP
Surface Mount
CAN|Ethernet|I2S|SAI
STM32
STM32F7
82
100
216
85 °C
-40 °C
STM32 Family STM32F7 Series Microcontrollers
2 MB
512

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:540  Mult:540  
USD $:
540+
$11.809
1080+
$11.52098
2160+
$11.38217
4320+
$11.24667
8640+
$11.11435