STM32F765ZIT6
ARM MCU, STM32 Family STM32F7 Series Microcontrollers, ARM Cortex-M7, 32 bit, 216 MHz, 2 MB
- RoHS 10 Compliant
- Tariff Charges
STM32F765ZIT6 is a general-purpose ARM-based 32bit microcontroller. It is based on the high-performance Arm® Cortex®-M7 32bit RISC core operates up to 216MHz frequency. The Cortex®-M7 core features a floating point unit (FPU) which supports Arm® double-precision and single-precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) which enhances the application security. It offers three 12-bit ADCs, two DACs, a low-power RTC, twelve general-purpose 16-bit timers including two PWM timers for motor control, two general-purpose 32- bit timers, a true random number generator (RNG). Advanced peripherals include two SDMMC interfaces, a flexible memory control (FMC) interface, a Quad-SPI Flash memory interface, a camera interface for CMOS sensors.
- USB OTG FS/HS, camera interface, Ethernet
- 2048Kbytes of flash memory, dual mode Quad-SPI
- LCD-TFT controller supporting up to XGA resolution
- MIPI® DSI host controller supporting up to 720p 30Hz resolution
- 1.7V to 3.6V application supply and I/Os, dedicated USB power
- 4-to-26MHz crystal oscillator, Internal 32KHz RC with calibration
- SWD & JTAG interfaces, Cortex®-M7 Trace Macrocell™
- USB 2.0 full-speed device/host/OTG controller with on-chip PHY
- Industrial temperature range from -40°C to 85°C
- 144-pin LQFP package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 24 | ||
| 12-bit | ||
| 32 Bit | ||
| ARM Cortex-M7F | ||
| LQFP | ||
| Surface Mount | ||
| CAN|Ethernet|I2S|SAI | ||
| STM32 | ||
| STM32F7 | ||
| 114 | ||
| 144 | ||
| 216 | ||
| 85 °C | ||
| -40 °C | ||
| STM32 Family STM32F7 Series Microcontrollers | ||
| 2 MB | ||
| 512 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |