PDP SEO Portlet

STM32F765ZGT6

ARM MCU, STM32 Family STM32F7 Series Microcontrollers, ARM Cortex-M7, 32 bit, 216 MHz, 1 MB

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM32F765ZGT6
Secondary Manufacturer Part#: STM32F765ZGT6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ARM® Cortex®-M7 32bit MCU + FPU. It supports up to 28 communication interfaces likely up to 4 I2C interfaces (SMBus/PMBus), up to 4 USARTs/4 UARTs (12.5Mbit/s, ISO7816 interface, LIN, IrDA, modem control), Up to 6 SPIs (up to 54Mbit/s), 3 with muxed simplex I2S for audio, 2 x SAIs (serial audio interface), 3 × CANs (2.0B Active) and 2x SDMMCs, SPDIFRX interface, HDMI-CEC, MDIO interface. It also supports advanced connectivity such as USB 2.0 full-speed device/host/OTG controller with on-chip PHY. Suitable for use in motor drive and application control, medical equipment, industrial applications such as PLC, inverters, circuit breakers, printers and scanners, alarm systems, video intercom and HVAC, home audio appliances, mobile applications, Internet of Things, wearable devices: smartwatches.

  • Flexible external memory controller with up to 32bit data bus
  • 462 DMIPS/2.14 DMIPS/MHz (Dhrystone 2.1) and DSP instructions
  • Dual mode quad-SPI, USB OTG FS/HS, camera interface, Ethernet device mode
  • Clock, reset and supply management (internal 16MHz factory-trimmed RC)
  • Sleep, stop and standby modes, 3x12bit, 2.4 MSPS ADC, 2x12bit DAC
  • Up to 18 timers, general-purpose DMA, up to 168 I/O ports with interrupt capability
  • SWD & JTAG interfaces, Cortex®-M7 Trace Macrocell™ debug mode
  • True random number generator, CRC calculation unit and 96bit unique ID
  • 8 to 14bit parallel camera interface up to 54Mbyte/s
  • RTC: subsecond accuracy, hardware calendar

Technical Attributes

Find Similar Parts

Description Value
24
12-bit
32 Bit
ARM Cortex-M7F
LQFP
Surface Mount
CAN|Ethernet|I2S|SAI
STM32
STM32F7
114
144
216
85 °C
-40 °C
STM32 Family STM32F7 Series Microcontrollers
1 MB
512

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  40.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:60  Mult:1  
USD $: