STM32F765VGT6TR
ARM MCU, STM32 Family STM32F7 Series Microcontrollers, ARM Cortex-M7F, 32 bit, 216 MHz, 1 MB
- RoHS 10 Compliant
- Tariff Charges
STM32F765VGT6TR is an ARM-based 32bit microcontroller. This device is based on the high-performance Arm® Cortex®-M7 32bit RISC core operating at up to 216MHz frequency. The Cortex®-M7 core features a floating point unit (FPU), which supports Arm® double-precision and single-precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU), which enhances the application security. This device offers three 12-bit ADCs, two DACs, a low-power RTC, twelve general-purpose 16-bit timers including two PWM timers for motor control, two general-purpose 32bit timers, a true random number generator (RNG). Applications include motor drive and application control, medical equipment, industrial applications: PLC, inverters, circuit breakers, printers, and scanners, alarm systems, video intercom, and HVAC, home audio appliances, mobile applications, internet of things, wearable devices: smartwatches.
- 1024Kbytes of flash memory, 216MHz maximum CPU frequency
- 1.7 to 3.6V operating voltage, LCD-TFT controller supporting up to XGA resolution
- MIPI® DSI host controller supporting up to 720p 30Hz resolution
- 4-to-26MHz crystal oscillator, internal 16MHz factory-trimmed RC (1% accuracy)
- VBAT supply for RTC, 32×32 bit backup registers + 4Kbytes backup SRAM
- SWD and JTAG interfaces, Cortex®-M7 Trace Macrocell™ (debug mode)
- USB 2.0 full-speed device/host/OTG controller with on-chip PHY
- True random number generator, CRC calculation unit
- Industrial temperature range from -40 to 85°C
- 100-pin LQFP package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16 | ||
| 12Bit | ||
| 32 Bit | ||
| LQFP | ||
| Surface Mount | ||
| CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | ||
| STM32 | ||
| STM32F7 | ||
| 100 | ||
| 216 MHz | ||
| 85 °C | ||
| -40 °C | ||
| STM32 Family STM32F7 Series Microcontrollers | ||
| 1 MB | ||
| 512 KB | ||
| 3.6 V | ||
| 1.7 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |