STM32F765NIH6TR
ARM MCU, STM32 Family STM32F7 Series Microcontrollers, ARM Cortex-M7F, 32 bit, 216 MHz, 2 MB
- RoHS 10 Compliant
- Tariff Charges
STM32F765NIH6TR is microcontroller based on the high-performance Arm® Cortex®-M7 32-bit RISC core operating at up to 216MHz frequency. The Cortex®-M7 core features a floating point unit which supports Arm® double-precision and single-precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit which enhances the application security. 4 Kbytes of backup SRAM available in the lowest power modes, and an extensive range of enhanced I/Os and peripherals connected to two APB buses, two AHB buses, a 32-bit multi-AHB bus matrix and a multi layer AXI interconnect supporting internal and external memories access. This offer three 12-bit ADCs, two DACs, a low-power RTC, twelve general purpose 16-bit timers including two PWM timers for motor control, two general-purpose 32-bit timers, a true random number generator.
- STM32F765xx, USB OTG FS/HS, camera interface, Ethernet, 2048Kbytes of flash memory
- TFBGA package, industrial temperature range from –40 to 85°C, CRC calculation unit
- Dual mode quad-SPI, memories, hardware JPEG codec, true random number generator
- LCD-TFT controller supporting up to XGA resolution, clock, reset and supply management
- 1.7V to 3.6V application supply and I/Os, POR, PDR, PVD and BOR, dedicated USB power
- 4-to-26MHz crystal oscillator, 32kHz oscillator for RTC with calibration
- Internal 32kHz RC with calibration, sleep, stop and standby modes
- 3×12-bit, 2.4 MSPS ADC up to 24 channels, 2×12-bit D/A converters
- General-purpose DMA 16-stream DMA controller with FIFOs and burst support
- Debug mode, SWD and JTAG interfaces, cortex®-M7 trace macrocel, 96-bit unique ID
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 | ||
| 12-bit | ||
| 32 Bit | ||
| ARM Cortex M7 | ||
| TFBGA | ||
| Surface Mount | ||
| CAN/Ethernet/I2C/SAI | ||
| STM32 | ||
| STM32F7 | ||
| 168 | ||
| 216 | ||
| 216 | ||
| 85 °C | ||
| -40 °C | ||
| STM32 Family STM32F7 Series Microcontrollers | ||
| 2048 KB | ||
| 512 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8543906800 |
| Schedule B: | 8543909000 |