PDP SEO Portlet

STM32F765NIH6

MCU 32-Bit STM32 ARM Cortex M7 RISC 2MB Flash 1.8V/2.5V/3.3V 216-Pin TFBGA Tray

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM32F765NIH6
Secondary Manufacturer Part#: STM32F765NIH6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

STM32F765NIH6 is a general-purpose ARM-based 32bit microcontroller. It is based on the high-performance Arm® Cortex®-M7 32bit RISC core operates up to 216MHz frequency. The Cortex®-M7 core features a floating point unit (FPU) which supports Arm® double-precision and single-precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) which enhances the application security. It offers three 12-bit ADCs, two DACs, a low-power RTC, twelve general-purpose 16-bit timers including two PWM timers for motor control, two general-purpose 32- bit timers, a true random number generator (RNG). Advanced peripherals include two SDMMC interfaces, a flexible memory control (FMC) interface, a Quad-SPI Flash memory interface, a camera interface for CMOS sensors.

  • USB OTG FS/HS, camera interface, Ethernet
  • 2048Kbytes of flash memory, dual mode Quad-SPI
  • 4-to-26MHz crystal oscillator
  • MIPI® DSI host controller supporting up to 720p 30Hz resolution
  • 1.7V to 3.6V application supply and I/Os, dedicated USB power
  • 4-to-26MHz crystal oscillator, Internal 32KHz RC with calibration
  • SWD & JTAG interfaces, Cortex®-M7 Trace Macrocell™
  • USB 2.0 full-speed device/host/OTG controller with on-chip PHY
  • Industrial temperature range from -40°C to 85°C
  • 216-pins TFBGA package

Technical Attributes

Find Similar Parts

Description Value
32 Bit
ARM Cortex M7
TFBGA
Surface Mount
CAN/I2C/I2S/SPI/UART
STM32
STM32F7
168
216
216
85 °C
-40 °C
STM32 Family STM32F7 Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  960.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:160  Mult:1  
USD $:
160+
$13.64262
320+
$13.30988
640+
$13.14952
1280+
$12.99298
2560+
$12.84012