PDP SEO Portlet

STM32F756VGT6

ARM MCU, ART Accelerator, STM32 Family STM32F7 Series Microcontrollers, ARM Cortex-M7, 32 bit

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM32F756VGT6
Secondary Manufacturer Part#: STM32F756VGT6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ARM®-based Cortex®-M7 32bit MCU + FPU. It supports up to 25 communication interfaces such as up to 4× I2C interfaces (SMBus/PMBus), up to 4 USARTs/4 UARTs (27Mbit/s, ISO7816 interface, LIN, IrDA, modem control), up to 6 SPIs (up to 50Mbit/s), 3 with muxed simplex I2S for audio class accuracy via internal audio PLL or external clock, 2 x SAIs (serial audio interface), 2 × CANs (2.0B active) and SDMMC interface, SPDIFRX interface, HDMI-CEC. It also supports advanced connectivity such as USB 2.0 full-speed device/host/OTG controller with on-chip PHY. Suitable for use in motor drive and application control, medical equipment, industrial applications such as PLC, inverters, circuit breakers, printers and scanners, alarm systems, video intercom and HVAC, home audio appliances, mobile applications, Internet of Things, wearable devices: smartwatches.

  • Flexible external memory controller with up to 32bit data bus
  • 462 DMIPS/2.14 DMIPS/MHz (Dhrystone 2.1) and DSP instructions
  • Dual mode quad-SPI
  • Clock, reset and supply management (internal 16MHz factory-trimmed RC)
  • Sleep, stop and standby modes, 3x12bit, 2.4 MSPS ADC, 2x12bit DAC
  • Up to 18 timers, general-purpose DMA, up to 168 I/O ports with interrupt capability
  • SWD & JTAG interfaces, Cortex®-M7 Trace Macrocellâ„¢ debug mode
  • True random number generator, CRC calculation unit and 96bit unique ID
  • 8 to 14bit parallel camera interface up to 54Mbyte/s
  • RTC: subsecond accuracy, hardware calendar

Technical Attributes

Find Similar Parts

Description Value
16
12-bit
32 Bit
ARM Cortex M7
LQFP
Surface Mount
CAN/Ethernet/I2C/I2S
STM32
STM32F7
82
100
216
85 °C
-40 °C
STM32 Family STM32F7 Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:540  Mult:540  
USD $:
540+
$10.9885
1080+
$10.72049
2160+
$10.59132
4320+
$10.46524
8640+
$10.34212