STM32F756VGH6
MCU 32-Bit STM32F ARM Cortex M7 RISC 1MB Flash 1.8V/2.5V/3.3V 100-Pin TFBGA Tray
- RoHS 10 Compliant
- Tariff Charges
The STM32F756xx devices are based on the high-performance ARM Cortex -M7 32-bit RISC core operating at up to 216 MHz frequency. The Cortex -M7 core features a single floating point unit (SFPU) precision which supports all ARM single-precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) which enhances the application security.The STM32F756xx devices incorporate high-speed embedded memories with Flash memory up to 1 Mbyte, 320 KB of SRAM (including 64 KB of Data TCM RAM for critical real time data), 16 KB of instruction TCM RAM (for critical real time routines), 4 KB of backup SRAM available in the lowest power modes, and an extensive range of enhanced I/Os and peripherals connected to two APB buses, two AHB buses, a 32-bit multi-AHB bus matrix and a multi layer AXI interconnect supporting internal and external memories access.All devices offer three 12-bit ADCs, two DACs, a low-power RTC, thirteen general-purpose 16-bit timers including two PWM timers for motor control and one low-power timer available in Stop mode, two general-purpose 32-bit timers, a true random number generator (RNG), and a cryptographic acceleration cell. They also feature standard and advanced communication interfaces.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16 | ||
| 12-bit | ||
| 32 Bit | ||
| ARM Cortex M7 | ||
| TFBGA | ||
| Surface Mount | ||
| CAN/Ethernet/I2C/I2S | ||
| STM32 | ||
| STM32F7 | ||
| 82 | ||
| 100 | ||
| 216 | ||
| 85 °C | ||
| -40 °C | ||
| STM32 Family STM32F7 Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |