PDP SEO Portlet

STM32F746ZGT6

ARM MCU, ART Accelerator, STM32 Family STM32F7 Series Microcontrollers, ARM Cortex-M7, 32 bit

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM32F746ZGT6
Secondary Manufacturer Part#: 51Y5137
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

STM32F746ZGT6 is an ARM-based 32bit microcontroller. It is based on the high-performance ARM® Cortex®-M7 32bit RISC core operating at up to 216MHz frequency. The Cortex®-M7 core features a single floating point unit (SFPU) precision which supports all ARM® single-precision data-processing instructions and data types. The STM32F746 microcontroller incorporates high-speed embedded memories, 1024bytes of OTP memory, an extensive range of enhanced I/Os and peripherals connected to two APB buses, two AHB buses, 32bit multi AHB bus matrix, and multi-layer AXI interconnect supporting internal and external memories access. Applications include motor drive and application control, medical equipment, industrial applications: PLC, inverters, circuit breakers, printers, scanners, alarm systems, video intercom, and HVAC, home audio appliances, mobile applications, internet of things, wearable devices: smartwatches.

  • 1024Kbytes of flash memory, 216MHz maximum CPU frequency
  • Operating voltage range from 1.7 to 3.6V
  • Dedicated USB power,4-to-26MHz crystal oscillator
  • Internal 16MHz factory-trimmed RC (1% accuracy), 32KHz oscillator for RTC with calibration
  • VBATsupply for RTC, 32×32 bit backup registers + 4KB backup SRAM
  • SWD & JTAG interfaces, Cortex®-M7 Trace Macrocell™
  • USB 2.0 full-speed device/host/OTG controller with on-chip PHY
  • 8- to 14-bit parallel camera interface up to 54Mbyte/s
  • Industrial temperature range from -40 to 85°C
  • 144-pin LQFP package

Technical Attributes

Find Similar Parts

Description Value
24
12-bit
32 Bit
ARM Cortex M7
LQFP
Surface Mount
CAN/Ethernet/I2C/I2S
STM32
STM32F7
114
144
216
85 °C
-40 °C
STM32 Family STM32F7 Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 158 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$14.39
10+
$13.74
25+
$13.31
50+
$12.62
120+
$12.16
300+
$11.67
540+
$11.46