STM32F746VEH6
MCU 32-Bit STM32F ARM Cortex-M7 RISC 512kB Flash 100-Pin TFBGA Tray
Manufacturer:STMicroelectronics
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: STM32F746VEH6
Secondary Manufacturer Part#: STM32F746VEH6
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex-M7 RISC CPU+FPU | ||
| TFBGA | ||
| Surface Mount | ||
| SPI/I?S, I?C, USART/ | ||
| STM32 | ||
| STM32F7 | ||
| 82 | ||
| 100 | ||
| 216 | ||
| 85 °C | ||
| -40 °C | ||
| STM32 Family STM32F7 Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |