PDP SEO Portlet

STM32F746G-DISCO

STM32F746NGH6 Microcontroller Discovery kit

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM32F746G-DISCO
Secondary Manufacturer Part#: 49Y1253
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STM32F7 discovery kit allows users to develop and share applications with the STM32F7 Series microcontollers based on ARM® Cortex®-M7 core. The discovery kit enables a wide diversity of applications taking benefit from audio, multi-sensor support, graphics, security, video and high-speed connectivity features. The Arduino connectivity support provides unlimited expansion capabilities with a large choice of specialized add-on boards.

  • STM32F746NGH6 microcontroller featuring 1 Mbytes of Flash memory and 340 Kbytes of RAM, in BGA216 package
  • On-board ST-LINK/V2-1 supporting USB re-enumeration capability
  • Mbed-enabled (mbed.org)
  • 4.3-inch 480x272 color LCD-TFT with capacitive touch screen
  • Two ST MEMS microphones
  • Two pushbuttons (user and reset)
  • Connector for microSD card
  • RF-EEPROM daughterboard connector
  • USB OTG HS with Micro-AB connectors
  • USB OTG FS with Micro-AB connectors

Technical Attributes

Find Similar Parts

Description Value
Yes
Microcontroller Tools
1 MB Flash|128Mb QSPI Flash
4.3
Yes
No
uSD Card
RAM|SDRAM
Microcontroller Tools
USB OTG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8543903500
Schedule B: 8543909000
In Stock :  0
Additional inventory
Factory Lead Time: 443 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$101.58