STM32F745VGT6
ARM MCU, ART Accelerator, STM32 Family STM32F7 Series Microcontrollers, ARM Cortex-M7, 32 bit
- RoHS 10 Compliant
- Tariff Charges
ARM®-based Cortex®-M7 32bit MCU+FPU. It supports up to 25 communication interfaces likely Up to 4× I2C interfaces (SMBus/PMBus), Up to 4 USARTs/4 UARTs (27Mbit/s, ISO7816 interface, LIN, IrDA, modem control), Up to 6 SPIs (up to 50Mbit/s), 3 with muxed simplex I2S for audio class accuracy via internal audio PLL or external clock, 2 x SAIs (serial audio interface), 2 × CANs (2.0B active) and SDMMC interface, SPDIFRX interface and HDMI-CEC. It also supports advanced connectivity like USB 2.0 full-speed device/host/OTG controller with on-chip PHY. Suitable for use in motor drive and application control, medical equipment, industrial applications such as PLC, inverters, circuit breakers, printers and scanners, alarm systems, video intercom and HVAC, home audio appliances, mobile applications, Internet of Things, wearable devices: smartwatches.
- Flexible external memory controller with up to 32bit data bus
- 462 DMIPS/2.14 DMIPS/MHz (Dhrystone 2.1) and DSP instructions
- Dual mode quad-SPI
- Clock, reset and supply management (internal 16MHz factory-trimmed RC)
- Sleep, stop and standby modes, 3x12bit, 2.4 MSPS ADC, 2x12bit DAC
- Up to 18 timers, general-purpose DMA, up to 138 I/O ports with interrupt capability
- SWD & JTAG interfaces, Cortex®-M7 Trace Macrocell™ debug mode
- True random number generator, CRC calculation unit and 96bit unique ID
- 8 to 14bit parallel camera interface up to 54Mbyte/s
- RTC: subsecond accuracy, hardware calendar
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16 | ||
| 12-bit | ||
| 32 Bit | ||
| ARM Cortex M7 | ||
| Surface Mount | ||
| CAN/Ethernet/I2C/I2S | ||
| STM32 | ||
| STM32F7 | ||
| 82 | ||
| 216 | ||
| 85 °C | ||
| -40 °C | ||
| STM32 Family STM32F7 Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |