PDP SEO Portlet

STM32F730R8T6

ARM MCU, STM32 Family STM32F7 Series Microcontrollers, ARM Cortex-M7, 32 bit, 216 MHz, 64 KB

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM32F730R8T6
Secondary Manufacturer Part#: 84AC2893
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ARM® Cortex®-M7 32bit MCU + FPU. It supports up to 21 communication interfaces like up to 3× I2C interfaces (SMBus/PMBus), up to 4 USARTs/4 UARTs (27Mbit/s, ISO7816 interface, LIN, IrDA, modem control), up to 5 SPIs (up to 54Mbit/s), 3 with muxed simplex I2Ss for audio class accuracy via internal audio PLL or external clock, 2 x SAIs (serial audio interface), 1 x CAN (2.0B active), 2 x SDMMCs. It also supports advanced connectivity like USB 2.0 full-speed device/host/OTG controller with on-chip PHY. Suitable for use in motor drive and application control, medical equipment, industrial applications such as PLC, inverters, circuit breakers, printers and scanners, alarm systems, video intercom and HVAC, home audio appliances, mobile applications, Internet of Things, wearable devices: smartwatches.

  • Flexible external memory controller with up to 32bit data bus
  • 462 DMIPS/2.14 DMIPS/MHz (Dhrystone 2.1) and DSP instructions
  • Dual mode quad-SPI
  • Clock, reset and supply management (internal 16MHz factory-trimmed RC)
  • Sleep, stop and standby modes, 3x12bit, 2.4 MSPS ADC, 2x12bit DAC
  • Up to 18 timers, general-purpose DMA, up to 138 I/O ports with interrupt capability
  • SWD & JTAG interfaces, Cortex®-M7 Trace Macrocell™ debug mode
  • True random number generator, CRC calculation unit and 96bit unique ID
  • AES: 128/256-bit key encryption hardware accelerator
  • RTC: subsecond accuracy, hardware calendar

Technical Attributes

Find Similar Parts

Description Value
32 Bit
ARM Cortex M7
LQFP
Surface Mount
CAN/I2C/I2S/SPI/UART
STM32
STM32F7
50
64
216
85 °C
-40 °C
STM32 Family STM32F7 Series Microcontrollers
64 KB
272

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 107 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$8.04
10+
$6.59
25+
$6.21
50+
$5.94
100+
$5.67
320+
$5.56
640+
$5.44