STM32F723IEK6
ARM MCU, 32-bit, ARM Cortex-M7, 216 MHz, 512 KB, 256 KB, 176 Pins, UFBGA
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: STM32F723IEK6
Secondary Manufacturer Part#: STM32F723IEK6
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 24 | ||
| 12-bit | ||
| 32-bit Bit | ||
| ARM Cortex-M7 | ||
| UFBGA | ||
| Surface Mount | ||
| CAN, I2C, I2S, LIN, PMBus, SAI, SDIO, SMBus, SPI, UART, USART, USB | ||
| STM32 | ||
| STM32F7 | ||
| 138 | ||
| 176 | ||
| 216 MHz | ||
| 85 °C | ||
| -40 °C | ||
| STM32 Family STM32F7 Series Microcontrollers | ||
| 512 KB | ||
| 256 KB | ||
| 3.6 V | ||
| 1.7 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |