PDP SEO Portlet

STM32F723E-DISCO

Discovery kit with STM32F723IE MCU

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM32F723E-DISCO
Secondary Manufacturer Part#: 12AC6657
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

STM32F723E-DISCO is a discovery kit with STM32F723IE MCU. It allows users to develop applications with the microcontrollers of the STM32F7 series, based on ARM Cortex -M7 core. This discovery kit enables a wide diversity of applications taking benefit from audio, multi-sensor support, graphics, security, video and high speed connectivity features. The PMOD, STMod+ and Arduino Uno V3 connectivity support provides unlimited expansion capabilities with a large choice of specialized add-on boards. Five power supply options are ST LINK/V2-1, USB HS connector, USB FS connector, 5V from Arduino Uno V3 or external connector and USB charger. It is used in applications such as embedded design and development.

  • 240×240-pixel TFT LCD with a parallel interface and capacitive touch panel
  • USB OTG HS and OTG FS, SAI audio codec
  • Four digital ST-MEMS microphones, 8-Mbit 16-bit wide PSRAM
  • 512Mbit quad-SPI NOR flash memory, user and reset push-buttons
  • ARDUINO® Uno V3 expansion connectors
  • 3.3 or 5V power supply output for external applications
  • Flexible power-supply options: ST-LINK USB VBUS, user USB HS and FS connectors, or external sources
  • ESP-01 Wi-Fi® module connector, two user USB with Micro-AB
  • Stereo speaker output, Pmod™ connector

Technical Attributes

Find Similar Parts

Description Value
TFT
No
No
USB, SAI
STM32F723IEK6 microcontroller; Memory; four ST-MEMS microphones; Connector for microSD card; Integrated Wi-Fi module 802.11 b/g/n; USB Type-A to Micro-B cable
Flash & SRAM
Microcontroller Tools

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 108 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$40.29