STM32F722VET6TR
MCU 32-Bit STM32F722 ARM Cortex-M7 RISC 512KB Flash 1.7V to 3.6V 100-Pin LQFP T/R
Manufacturer:STMicroelectronics
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: STM32F722VET6TR
Secondary Manufacturer Part#: STM32F722VET6TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex-M7 | ||
| LQFP | ||
| Surface Mount | ||
| CAN|Serial I2C|Seria | ||
| STM32 | ||
| STM32F7 | ||
| 82 | ||
| 100 | ||
| 216 | ||
| 85 °C | ||
| -40 °C | ||
| STM32 Family STM32F7 Series Microcontrollers | ||
| 512 KB | ||
| 276 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |