STM32F722RET7
MCU 32-Bit ARM Cortex M7 RISC 512KB Flash 3.3V 64-Pin LQFP
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: STM32F722RET7
Secondary Manufacturer Part#: STM32F722RET7
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16 | ||
| 12Bit | ||
| 32 Bit | ||
| LQFP | ||
| Surface Mount | ||
| CAN, I2C, I2S, SAI, SPI, UART, USART, USB | ||
| STM32 | ||
| STM32F7 | ||
| 64 | ||
| 216 MHz | ||
| 105 °C | ||
| -40 °C | ||
| STM32 Family STM32F7 Series Microcontrollers | ||
| 512 KB | ||
| 256 KB | ||
| 3.6 V | ||
| 1.7 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |