STM32F469ZIT6
ARM MCU, STM32 Family STM32F4 Series Microcontrollers, ARM Cortex-M4F, 32 bit, 180 MHz, 2 MB
- RoHS 10 Compliant
- Tariff Charges
STM32F469ZIT6 is an ARM-based 32bit microcontroller. The Cortex®-M4 core features a floating point unit (FPU) single precision which supports all ARM® single-precision data processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) which enhances application security. It offers three 12-bit ADCs, two DACs, a low-power RTC, twelve general-purpose 16-bit timers including two PWM timers for motor control, two general-purpose 32bit timers, and a true random number generator (RNG). Advanced peripherals include an SDMMC interface, a flexible memory control (FMC) interface, a Quad-SPI Flash memory, and camera interface for CMOS sensors. The supply voltage can drop to 1.7V. A comprehensive set of power-saving mode allows the design of low-power applications.
- Up to 2Mb of flash memory organized into two banks allowing read-while-write
- LCD TFT controller supporting up to XGA resolution, 2048Kbytes of flash memory
- MIPI® DSI host controller supporting up to 720p 30Hz resolution
- 1.7V to 3.6V application supply and I/Os,4-to-26MHz crystal oscillator
- USB 2.0 full-speed device/host/OTG controller with on-chip PHY
- 8- to 14-bit parallel camera interface up to 54Mbytes/s
- True random number generator, CRC calculation unit
- SWD & JTAG interfaces, Cortex®-M4 Trace Macrocell™
- Industrial temperature range from -40°C to 85°C
- 144-pin LQFP package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex-M4 RISC CPU+FPU | ||
| LQFP-144 | ||
| Surface Mount | ||
| SPI/I?S, I?C, USART/ | ||
| STM32 | ||
| STM32F4 | ||
| 106 | ||
| 144 | ||
| 180 | ||
| 85 °C | ||
| -40 °C | ||
| STM32 Family STM32F4 Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |