STM32F469VET6TR
MCU 32-Bit STM32F469xx ARM Cortex-M4 RISC 2MB Flash 1.7V to 3.6V 100-Pin LQFP T/R
Manufacturer:STMicroelectronics
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: STM32F469VET6TR
Secondary Manufacturer Part#: STM32F469VET6TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 14 | ||
| 12-bit | ||
| 32 Bit | ||
| ARM Cortex-M4 | ||
| LQFP | ||
| Surface Mount | ||
| CAN|Serial I2C|Seria | ||
| STM32 | ||
| STM32F4 | ||
| 71 | ||
| 100 | ||
| 180 | ||
| STM32 Family STM32F4 Series Microcontrollers | ||
| 2 MB | ||
| 384 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |