STM32F446ZET7
MCU 32-Bit STM32F ARM Cortex M4 RISC 512kB Flash 144-Pin LQFP Tray
- RoHS 10 Compliant
- Tariff Charges
STM32F446ZET7 is a general-purpose ARM-based 32-bit microcontroller. This high-performance ARM® Cortex®-M4 32-bit RISC core operates at a frequency of up to 180MHz. The Cortex-M4 core features a floating point unit (FPU) single precision which supports all ARM® single-precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) which enhances application security. It offers three 12-bit ADCs, two DACs, a low-power RTC, twelve general-purpose 16-bit timers including two PWM timers for motor control, two general-purpose 32-bit timers. The supply voltage can drop to 1.7V with the use of an external power supply supervisor. This microcontrollers suitable for a wide range of applications, namely motor drive and control, medical equipment, industrial (PLC, inverters, circuit breakers), printers, and scanners, alarm systems, video intercom and HVAC and home audio appliances.
- 512Kbytes of flash memory, 1.8V to 3.6V supply voltage
- Internal 16MHz factory-trimmed RC (1% accuracy)
- VBAT supply for RTC, 20×32 bit backup registers + optional 4Kb backup SRAM
- SWD & JTAG interfaces, Cortex®-M4 Trace Macrocell™
- SDIO interface, consumer electronics control (CEC) I/F
- USB 2.0 full-speed device/host/OTG controller with on-chip PHY
- 8- to 14-bit parallel camera interface up to 54Mbytes/s
- 32KHz oscillator for RTC with calibration
- Industrial temperature range from -40°C to 105°C
- 144-pins LQFP package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 24 | ||
| 12-bit | ||
| 32 Bit | ||
| ARM Cortex M4 | ||
| LQFP | ||
| Surface Mount | ||
| CAN/Ethernet/I2C/I2S | ||
| STM32 | ||
| STM32F4 | ||
| 114 | ||
| 144 | ||
| 180 | ||
| 105 °C | ||
| -40 °C | ||
| STM32 Family STM32F4 Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |