STM32F446RET6TR
MCU 32-Bit STM32F446 ARM Cortex-M4F RISC 512KB Flash 1.8V to 3.6V 64-Pin LQFP T/R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16 | ||
| 12-bit | ||
| 32 Bit | ||
| ARM Cortex-M4F | ||
| LQFP | ||
| Surface Mount | ||
| CAN|Serial I2C|SAI|S | ||
| STM32 | ||
| STM32F4 | ||
| 50 | ||
| 64 | ||
| 180 | ||
| 85 °C | ||
| -40 °C | ||
| STM32 Family STM32F4 Series Microcontrollers | ||
| 512 KB | ||
| 128 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |