STM32F446RET6
ARM MCU, High Performance, STM32 Family STM32F4 Series Microcontrollers, ARM Cortex-M4F, 32 bit
- RoHS 10 Compliant
- Tariff Charges
STM32F446RET6 is a high-performance ARM-based 32bit microcontroller. The Cortex-M4 core features RISC core operating at a frequency of up to 180MHz, floating point unit (FPU) single precision supporting all Arm® single-precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) that enhances application security. It offer three 12bit ADCs, two DACs, a low-power RTC, twelve general-purpose 16bit timers including two PWM timers for motor control, two general-purpose 32bit timers. These features make the microcontroller suitable for a wide range of applications, namely motor drive and control, medical equipment, industrial (PLC, inverters, circuit breakers), printers and scanners, alarm systems, video intercom and HVAC and home audio appliances.
- LCD parallel interface, 8080/6800 modes
- Clock, reset and supply management (1.7V to 3.6V application supply and I/Os)
- Low power: sleep, stop and standby modes
- Up to 17 timers: 2x watchdog, 1x SysTick timer, up to twelve 16bit and two 32bit timers up to 180MHz
- 8 to 14bit parallel camera interface up to 54Mbytes/s and 96bit unique ID
- CRC calculation unit and RTC: subsecond accuracy, hardware calendar
- Up to 20 communication interfaces
- Up to 114 I/O ports with interrupt capability
- 512Kbytes of flash memory, 128Kbytes of SRAM, dual mode QuadSPI interface
- 64 pins LQFP package and industrial temperature range -40 to 85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16 | ||
| 12-bit | ||
| 32 Bit | ||
| ARM Cortex M4 | ||
| LQFP | ||
| Surface Mount | ||
| CAN/I2C/I2S/SPI/UART | ||
| STM32 | ||
| STM32F4 | ||
| 50 | ||
| 64 | ||
| 180 | ||
| 105 °C | ||
| -40 °C | ||
| STM32 Family STM32F4 Series Microcontrollers | ||
| 128 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |