STM32F446RCT6TR
ARM MCU, STM32 Family STM32F4 Series Microcontrollers, ARM Cortex-M4F, 32 bit, 180 MHz, 256 KB
- RoHS 10 Compliant
- Tariff Charges
STM32F446RCT6TR is an ARM-based 32bit microcontroller. This device is based on the high-performance Arm® Cortex®-M4 32bit RISC core operating at a frequency of up to 180MHz. The Cortex-M4 core features a floating point unit (FPU) single precision supporting all Arm® single-precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) that enhances application security. This device offers three 12-bit ADCs, two DACs, a low-power RTC, twelve general-purpose 16-bit timers including two PWM timers for motor control, two general-purpose 32bit timers. It is suitable for a wide range of applications, namely motor drive and control, medical equipment, industrial (PLC, inverters, circuit breakers), printers, and scanners, alarm systems, video intercom and HVAC and home audio appliances.
- 256Kbytes of flash memory, 180MHz maximum CPU frequency
- Operating voltage range from 1.8 to 3.6V, LCD parallel interface, 8080/6800 modes
- Internal 16MHz factory-trimmed RC (1% accuracy), 32KHz oscillator for RTC with calibration
- VBAT supply for RTC, 20×32 bit backup registers plus optional 4Kb backup SRAM
- SWD and JTAG interfaces, Cortex®-M4 Trace Macrocell™
- USB 2.0 full-speed device/host/OTG controller with on-chip PHY
- Up to 111 fast I/Os up to 90MHz, up to 112 5V-tolerant I/Os
- 8- to 14-bit parallel camera interface up to 54Mbytes/s
- Industrial temperature range from -40 to 85°C
- 64-pin LQFP package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16 | ||
| 12-bit | ||
| 32 Bit | ||
| ARM Cortex M4 | ||
| LQFP | ||
| Surface Mount | ||
| CAN/I2C/I2S/SAI/SPI/ | ||
| STM32 | ||
| STM32F4 | ||
| 50 | ||
| 64 | ||
| 180 | ||
| 85 °C | ||
| -40 °C | ||
| STM32 Family STM32F4 Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |