STM32F437VGT7
ARM MCU, 32-bit, ARM Cortex-M4, 180 MHz, 1 MB, 256 KB, 100 Pins, LQFP
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: STM32F437VGT7
Secondary Manufacturer Part#: STM32F437VGT7
- RoHS 10 Compliant
- Tariff Charges
STM32F437VGT7 is a high-performance Arm® Cortex®-M4 32-bit RISC core operating at a frequency of up to 180MHz. The Cortex-M4 core features a floating point unit (FPU) single precision which supports all Arm® single precision data-processing instructions a
- 1024Kbytes of flash memory, 256KB SRAM
- 82 GPIOs
- USB OTG FS/HS, camera interface, Ethernet, cryptographic acceleration
- Up to three I2Cs, four USARTs plus four UARTs, six SPIs, two I2Ss full duplex
- An USB OTG full-spe
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16 | ||
| 12-bit | ||
| 32 Bit | ||
| ARM Cortex M4 | ||
| LQFP | ||
| Surface Mount | ||
| CAN/Ethernet/I2C/I2S | ||
| STM32 | ||
| STM32F4 | ||
| 82 | ||
| 100 | ||
| 180 | ||
| 105 °C | ||
| -40 °C | ||
| STM32 Family STM32F4 Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |