PDP SEO Portlet

STM32F437IIH6

ARM MCU, High Performance, STM32 Family STM32F4 Series Microcontrollers, ARM Cortex-M4, 32 bit

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM32F437IIH6
Secondary Manufacturer Part#: STM32F437IIH6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STM32F437IIH6 is a Microcontroller Unit, based on the high-performance ARM® Cortex®-M4 32-bit RISC core operating at a frequency of up to 180MHz. The Cortex-M4 core features a floating point unit (FPU) single precision which supports all ARM® single-precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) which enhances application security. It incorporate high-speed embedded memories, up to 4Kbytes of backup SRAM and an extensive range of enhanced I/Os and peripherals connected to two APB buses, two AHB buses and a 32-bit multi-AHB bus matrix.

  • Up to 2MB of flash memory organized into two banks allowing read-while-write
  • Up to 256+4kB SRAM including 64kB CCM data RAM
  • LCD parallel interface, 8080/6800 modes
  • Clock, reset and supply management
  • 1.7 to 3.6V Application supply and I/Os
  • 4 to 26MHz Crystal oscillator
  • Internal 16MHz factory-trimmed RC (1% accuracy)
  • 32kHz Oscillator for RTC with calibration
  • Internal 32kHz RC with calibration
  • Low-power
  • Sleep, stop and standby modes
  • 2x12-bit D/A Converters
  • 16 Stream DMA controller with FIFOs and burst support
  • SWD and JTAG interfaces
  • Up to 168 I/O ports with interrupt capability

Technical Attributes

Find Similar Parts

Description Value
24
12-bit
32 Bit
ARM Cortex M4
UFBGA
Surface Mount
CAN/Ethernet/I2C/I2S
STM32
STM32F4
140
176
168
85 °C
-40 °C
STM32 Family STM32F4 Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:1008  Mult:1008  
USD $:
1008+
$9.53962
2016+
$9.30695
4032+
$9.19482
8064+
$9.08536
16128+
$8.97847