STM32F429ZIT6
ARM MCU, High Performance, STM32 Family STM32F4 Series Microcontrollers, ARM Cortex-M4, 32 bit
- RoHS 10 Compliant
- Tariff Charges
STM32F429ZIT6 is a high-performance advanced line, ART accelerator, Chrom-ART accelerator, FMC with SDRAM, TFT, 32b Arm® Cortex®-M4 MCU+FPU. The Cortex-M4 core features a floating point unit (FPU) single precision which supports all Arm® single-precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) which enhances application security. It offers three 12-bit ADCs, two DACs, a low-power RTC, twelve general-purpose 16-bit timers including two PWM timers for motor control, and two general-purpose 32-bit timers. It also features standard and advanced communication interfaces. Typical applications are motor drive and application control, medical equipment, industrial applications: PLC, inverters, circuit breakers, printers, and scanners, alarm systems, video intercom, and HVAC, home audio appliances.
- LCD parallel interface, 8080/6800 modes, internal 32KHz RC with calibration
- VBAT supply for RTC, 20×32 bit backup registers + optional 4KB backup SRAM
- Internal 16MHz factory-trimmed RC (1% accuracy), POR, PDR, PVD and BOR
- Debug mode: SWD and JTAG interfaces, Cortex-M4 Trace Macrocell™
- 8- to 14-bit parallel camera interface up to 54Mbytes/s
- True random number generator, CRC calculation unit
- RTC: subsecond accuracy, hardware calendar, 96-bit unique ID
- Operating voltage range from 1.8 to 3.6V
- LQFP package
- Industrial temperature range from -40 to 85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 24 | ||
| 12-bit | ||
| 32 Bit | ||
| ARM Cortex M4 | ||
| LQFP | ||
| Surface Mount | ||
| CAN/Ethernet/I2C/I2S | ||
| STM32 | ||
| STM32F4 | ||
| 114 | ||
| 144 | ||
| 180 | ||
| 85 °C | ||
| -40 °C | ||
| STM32 Family STM32F4 Series Microcontrollers | ||
| 256 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |