PDP SEO Portlet

STM32F429NIH6

ARM MCU, High Performance, STM32 Family STM32F4 Series Microcontrollers, ARM Cortex-M4, 32 bit

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM32F429NIH6
Secondary Manufacturer Part#: STM32F429NIH6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STM32F429NIH6 is a STM32 F4 series 32-bit Microcontroller based on the high-performance ARM Cortex-M4 RISC core operating at a frequency of up to 180MHz. Its Cortex-M4 core features a FPU single precision which supports all ARM single precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) which enhances application security. The device incorporate high-speed embedded memories (up to 2048kB of Flash memory, up to 256kB of SRAM), up to 4kB of backup SRAM and an extensive range of enhanced I/Os and peripherals connected to two APB buses, two AHB buses and a 32-bit multi-AHB bus matrix. This device offer three 12-bit ADC, two DACs, a low-power RTC, twelve general-purpose 16-bit timers including two PWM timer for motor control, two general-purpose 32-bit timers, as well as standard communication interfaces up to three I²Cs, six SPIs, two I²Ss, four USARTs and four UART.

  • 225 DMIPS/1.25 DMIPS/MHz (Dhrystone 2.1)
  • LCD parallel interface, 8080/6800 modes
  • LCD-TFT controller up to XGA resolution with dedicated Chrom-ART Accelerator™
  • 4 to 26MHz Crystal oscillator
  • Internal 16MHz factory-trimmed RC (1% accuracy)
  • 32kHz Oscillator for RTC with calibration
  • Internal 32kHz RC with calibration
  • Sleep, stop and standby modes
  • VBAT supply for RTC, 20x32 -bits backup registers + optional 4kB backup SRAM
  • 16-stream DMA Controller with FIFOs and burst support

Technical Attributes

Find Similar Parts

Description Value
24
12-bit
32 Bit
ARM Cortex M4
TFBGA
Surface Mount
CAN/Ethernet/I2C/I2S
STM32
STM32F4
168
216
180
85 °C
-40 °C
STM32 Family STM32F4 Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:960  Mult:960  
USD $:
960+
$10.67214
1920+
$10.09527
3840+
$9.8296
5760+
$9.57756
7680+
$9.33812