STM32F429NEH6
ARM MCU, High Performance, STM32 Family STM32F4 Series Microcontrollers, ARM Cortex-M4, 32 bit
- RoHS 10 Compliant
- Tariff Charges
STM32F429NEH6 is a 32b Arm® Cortex®-M4 MCU+FPU. The device based on the high-performance Arm® Cortex®-M4 32-bit RISC core operating at a frequency of up to 180MHz. The Cortex-M4 core features a Floating point unit (FPU) single precision which supports all Arm® single precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) which enhances application security. It offers three 12-bit ADCs, two DACs, a low-power RTC, twelve general-purpose 16-bit timers including two PWM timers for motor control, two general-purpose 32-bit timers. It also feature standard and advanced communication interfaces. Applications include motor drive and application control, medical equipment, industrial applications: PLC, inverters, circuit breakers, printers, and scanners, alarm systems, video intercom, and HVAC, home audio appliances.
- Chrom-ART Accelerator™ for enhanced graphic content creation (DMA2D)
- General-purpose DMA: 16-stream DMA controller with FIFOs and burst support
- 8- to 14-bit parallel camera interface up to 54Mbytes/s
- True random number generator, CRC calculation unit
- RTC: subsecond accuracy, hardware calendar, 96-bit unique ID
- 216-pin BGA package
- 512Kbytes of flash memory
- Industrial temperature range from -40 to 85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 24 | ||
| 12-bit | ||
| 32 Bit | ||
| ARM Cortex M4 | ||
| TFBGA | ||
| Surface Mount | ||
| CAN/Ethernet/I2C/I2S | ||
| STM32 | ||
| STM32F4 | ||
| 168 | ||
| 216 | ||
| 180 | ||
| 85 °C | ||
| -40 °C | ||
| STM32 Family STM32F4 Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |