PDP SEO Portlet

STM32F429IIT6

ARM MCU, High Performance, STM32 Family STM32F4 Series Microcontrollers, ARM Cortex-M4, 32 bit

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM32F429IIT6
Secondary Manufacturer Part#: STM32F429IIT6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

STM32F429IIT6 is an ARM-based 32bit microcontroller. This device is based on the high-performance Arm® Cortex®-M4 32bit RISC core operating at a frequency of up to 180MHz. The Cortex-M4 core features a floating point unit (FPU) single precision which supports all Arm® single precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) which enhances application security. This device offers three 12-bit ADCs, two DACs, a low-power RTC, twelve general-purpose 16-bit timers including two PWM timers for motor control, two general-purpose 32bit timers. Applications include motor drive and application control, medical equipment, industrial applications: PLC, inverters, circuit breakers, printers, and scanners, alarm systems, video intercom, and HVAC, home audio appliances.

  • 2048Kbytes of flash memory, 180MHz maximum CPU frequency
  • Operating voltage range from 1.7 to 3.6V, LCD parallel interface, 8080/6800 modes
  • Internal 16MHz factory-trimmed RC (1% accuracy), 32KHz oscillator for RTC with calibration
  • VBAT supply for RTC, 20×32 bit backup registers + optional 4Kb backup SRAM
  • SWD & JTAG interfaces, Cortex-M4 Trace Macrocell™
  • USB 2.0 full-speed device/host/OTG controller with on-chip PHY
  • Up to 164 fast I/Os up to 90MHz, up to 166 5V-tolerant I/Os
  • 8- to 14-bit parallel camera interface up to 54Mbytes/s
  • Industrial temperature range from -40 to 85°C
  • 176-pin LQFP package

Technical Attributes

Find Similar Parts

Description Value
24
12-bit
32 Bit
ARM Cortex M4
LQFP
Surface Mount
CAN/Ethernet/I2C/I2S
STM32
STM32F4
140
176
180
85 °C
-40 °C
STM32 Family STM32F4 Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  54.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:40  Mult:1  
USD $:
40+
$9.00112
80+
$8.78158
160+
$8.67578
320+
$8.5725
640+
$8.47165