STM32F429I-DISC1
Discovery kit with STM32F429ZI MCU
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Kits & Tools, Evaluation & Development Kits
Avnet Manufacturer Part #: STM32F429I-DISC1
Secondary Manufacturer Part#: 72Y1169
- RoHS 10 Compliant
- Tariff Charges
The 32F429IDISCOVERY kit leverages the capabilities of the STM32F429 high-performance microcontrollers, to allow users to easily develop rich applications with advanced Graphic User interfaces. With the latest board enhancement, the new STM32F429I-DISC1 order code has replaced the old STM32F429I-DISCO order code.
- STM32F429ZIT6 microcontroller featuring 2 Mbytes of Flash memory, 256 Kbytes of RAM in an LQFP144 package
- On-board ST-LINK/V2 on STM32F429I-DISCO (old order code) or STLINK/V2-B on STM32F429I-DISC1 (new order code)
- mbed™-enabled (see http://mbed.org) with the new order code only
- USB functions
- Debug port
- Virtual COM port (with new order code only)
- Mass storage (with new order code only)
- Board power supply: through the USB bus or from an external 3 V or 5 V supply voltage
- 2.4 QVGA TFT LCD
- 64-Mbit SDRAM
- L3GD20, ST-MEMS motion sensor 3-axis digital output gyroscope
- Six LEDs:
- LD1 (red/green) for USB communication
- LD2 (red) for 3.3 V power-on
- Two user LEDs: LD3 (green), LD4 (red)
- Two USB OTG LEDs: LD5 (green) VBUS and LD6 (red) OC (over-current)
- Two push-buttons (user and reset)
- USB OTG with micro-AB connector
- Extension h"
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Microcontroller Tools | ||
| 2MB Flash | ||
| 2.4 Inch | ||
| No | ||
| Yes | ||
| Board | ||
| RAM|SDRAM | ||
| Discovery Kit | ||
| 1 USB OTG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8543906800 |
| Schedule B: | 8543909000 |