PDP SEO Portlet

STM32F429BIT6

ARM MCU, High Performance, STM32 Family STM32F4 Series Microcontrollers, ARM Cortex-M4, 32 bit

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM32F429BIT6
Secondary Manufacturer Part#: 42Y1047
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STM32F427xx and STM32F429xx devices are based on the high-performance ARM Cortex-M4 32-bit RISC core operating at a frequency of up to 180 MHz. The Cortex-M4 core features a Floating point unit (FPU) single precision which supports all ARM single-precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) which enhances application security.The STM32F427xx and STM32F429xx devices incorporate high-speed embedded memories (Flash memory up to 2 Mbyte, up to 256 kbytes of SRAM), up to 4 Kbytes of backup SRAM, and an extensive range of enhanced I/Os and peripherals connected to two APB buses, two AHB buses and a 32-bit multi-AHB bus matrix.All devices offer three 12-bit ADCs, two DACs, a low-power RTC, twelve general-purpose 16-bit timers including two PWM timers for motor control, two general-purpose 32-bit timers.They also feature standard and advanced communication interfaces.

  • 2048Kbytes of flash memory, 256Kbytes system/4Kbytes of backup SRAM
  • LCD parallel interface, 8080/6800 modes, FMC memory controller
  • 1.7V to 3.6V application supply and I/Os, 4 to 26MHz crystal oscillator
  • 168 GPIO, 12bit ADC (24 channel), 12-bit DAC
  • General-purpose DMA (16-stream DMA controller with FIFOs and burst support)
  • 10 general purpose, 2 advanced control, 2 basic timers
  • SWD & JTAG interfaces, Cortex-M4 Trace Macrocell™
  • True random number generator, CRC calculation unit
  • SPI / I2S, I2C, USART/UART, USB OTG FS/HS, CAN, SAI, SDIO, camera interface, Ethernet, LCD-TFT

Technical Attributes

Find Similar Parts

Description Value
24
12-bit
32 Bit
ARM Cortex M4
LQFP
Surface Mount
CAN/Ethernet/I2C/I2S
STM32
STM32F4
168
208
180
85 °C
-40 °C
STM32 Family STM32F4 Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 107 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$17.0
10+
$13.49
25+
$12.74
72+
$12.08
108+
$11.64
252+
$11.19
504+
$10.97