STM32F427VGT6TR
ARM MCU, STM32 Family STM32F4 Series Microcontrollers, ARM Cortex-M4F, 32 bit, 180 MHz, 1 MB
- RoHS 10 Compliant
- Tariff Charges
STM32F427VGT6TR is a general purpose, Arm-based 32bit microcontroller. The Cortex-M4 core features a floating point unit (FPU) single precision which supports all Arm® single precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) which enhances application security. It offers three 12-bit ADCs, two DACs, a low-power RTC, twelve general-purpose 16-bit timers including two PWM timers for motor control, two general-purpose 32bit timers. It also features standard and advanced communication interfaces. Applications include motor drive and application control, medical equipment, industrial applications: PLC, inverters, circuit breakers, printers, and scanners, alarm systems, video intercom, and HVAC, home audio appliances.
- Chrom-ART Acceleratorâ„¢ for enhanced graphic content creation (DMA2D)
- 32KHz oscillator for RTC with calibration, internal 32KHz RC with calibration
- SWD & JTAG interfaces, Cortex-M4 Trace Macrocellâ„¢
- USB 2.0 full-speed device/host/OTG controller with on-chip PHY
- 8- to 14-bit parallel camera interface up to 54Mbytes/s
- 1.7V to 3.6V application supply and I/Os,4-to-26MHz crystal oscillator
- Supply current is 5mA typ at (write/erase 8-bit mode, VDD = 1.7V)
- USB OTG FS/HS, camera interface, ethernet, 1024Kbytes of flash memory size
- Industrial temperature range from -40°C to 85°C
- 100-pin LQFP package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16 | ||
| 12Bit | ||
| 32 Bit | ||
| LQFP | ||
| Surface Mount | ||
| CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | ||
| STM32 | ||
| STM32F4 | ||
| 100 | ||
| 180 MHz | ||
| 85 °C | ||
| -40 °C | ||
| STM32 Family STM32F4 Series Microcontrollers | ||
| 1 MB | ||
| 256 KB | ||
| 3.6 V | ||
| 1.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |