STM32F427VGT6
ARM MCU, High Performance, STM32 Family STM32F4 Series Microcontrollers, ARM Cortex-M4, 32 bit
- RoHS 10 Compliant
- Tariff Charges
The STM32F427VGT6 is a Microcontroller Unit, based on the high-performance ARM® Cortex®-M4 32-bit RISC core operating at a frequency of up to 180MHz. The Cortex-M4 core features a floating point unit (FPU) single precision which supports all ARM® single-precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) which enhances application security. It incorporate high-speed embedded memories (Flash memory up to 2Mbyte, up to 256kbytes of SRAM), up to 4Kbytes of backup SRAM and an extensive range of enhanced I/Os and peripherals connected to two APB buses, two AHB buses and a 32-bit multi-AHB bus matrix.
- Up to 2MB of flash memory organized into two banks allowing read-while-write
- Up to 256+4kB SRAM including 64kB CCM data RAM
- LCD parallel interface, 8080/6800 modes
- Clock, reset and supply management
- 1.7 to 3.6V Application supply and I/Os
- 4 to 26MHz Crystal oscillator
- Internal 16MHz factory-trimmed RC (1% accuracy)
- 32kHz Oscillator for RTC with calibration
- Internal 32kHz RC with calibration
- Low-power
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16 | ||
| 12-bit | ||
| 32 Bit | ||
| ARM Cortex M4 | ||
| LQFP | ||
| Surface Mount | ||
| CAN/Ethernet/I2C/I2S | ||
| STM32 | ||
| STM32F4 | ||
| 82 | ||
| 100 | ||
| 168 | ||
| 85 °C | ||
| -40 °C | ||
| STM32 Family STM32F4 Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |