PDP SEO Portlet

STM32F427IGH6

ARM MCU, High Performance, STM32 Family STM32F4 Series Microcontrollers, ARM Cortex-M4, 32 bit

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM32F427IGH6
Secondary Manufacturer Part#: STM32F427IGH6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STM32F427IGH6 is a 32-bit ARM Cortex-M4 high performance Microcontroller Unit features a floating point unit single precision which supports all ARM® single-precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit which enhances application security. It incorporates high-speed embedded memories, up to 4kB of backup SRAM and an extensive range of enhanced I/Os and peripherals connected to two APB buses, two AHB buses and a 32-bit multi-AHB bus matrix. This device offers three 12-bit ADCs, two DACs, a low-power RTC, twelve general-purpose 16bit timers and two general-purpose 32-bit timers.

  • LCD parallel interface, 8080/6800 modes
  • Clock, reset and supply management - POR, PDR, PVD and BOR
  • Low power - Sleep, stop and standby modes
  • General-purpose DMA - 16-stream DMA controller with FIFOs and burst support
  • Debug mode - SWD and JTAG interfaces, Cortex-M4 trace Macrocell™
  • Advanced connectivity - USB 2.0 full-speed device/host/OTG controller with on-chip PHY
  • True random number generator
  • CRC calculation unit
  • RTC - sub second accuracy, hardware calendar
  • 96-bit Unique ID

Technical Attributes

Find Similar Parts

Description Value
24
12-bit
32 Bit
ARM Cortex M4
UFBGA
Surface Mount
CAN/Ethernet/I2C/I2S
STM32
STM32F4
140
176
180
85 °C
-40 °C
STM32 Family STM32F4 Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:168  Mult:1  
USD $:
168+
$9.8
336+
$9.75
672+
$9.7
1344+
$8.685
2688+
$8.64