STM32F423ZHJ6I
MCU 32-Bit STM32F423 ARM Cortex-M4 RISC 1536KB Flash 1.7V to 3.6V 144-Pin UFBGA Tray
Manufacturer:STMicroelectronics
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: STM32F423ZHJ6I
Secondary Manufacturer Part#: STM32F423ZHJ6I
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex-M4 | ||
| UFBGA | ||
| Surface Mount | ||
| CAN|I2S|SAI|Serial I | ||
| STM32 | ||
| STM32F4 | ||
| 114 | ||
| 144 | ||
| 100 | ||
| STM32 Family STM32F4 Series Microcontrollers | ||
| 1536 KB | ||
| 320 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |