STM32F413ZHT6
ARM MCU, STM32 Family STM32F4 Series Microcontrollers, ARM Cortex-M4, 32 bit, 100 MHz, 1.5 MB
- RoHS 10 Compliant
- Tariff Charges
STM32F413ZHT6 is an ARM®-based 32bit microcontroller. This device is based on the high-performance Arm® Cortex®-M4 32bit RISC core operating at a frequency of up to 100MHz. Its Cortex®-M4 core features a floating point unit (FPU) single precision which supports all Arm single-precision data processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) which enhances application security. This device incorporates high-speed embedded memories and an extensive range of enhanced I/Os and peripherals connected to two APB buses, three AHB buses and a 32bit multi-AHB bus matrix. Applications include motor drive and application control, medical equipment, industrial applications: PLC, inverters, circuit breakers, printers, and scanners, alarm systems, video intercom, and HVAC, home audio appliances, mobile phone sensor hub, wearable devices, connected objects, Wi-Fi modules.
- 1536Kbytes of flash memory, 100MHz maximum CPU frequency
- Operating voltage range from 1.7 to 3.6V, LCD parallel interface, 8080/6800 modes
- Internal 16MHz factory-trimmed RC, 32KHz oscillator for RTC with calibration
- Standby without RTC is 1.1µA typical at at 85°C
- Serial wire debug (SWD) & JTAG interfaces, Cortex-M4 Embedded Trace Macrocell™ (debug mode)
- Advanced connectivity: USB 2.0 full-speed device/host/OTG controller with PHY
- True random number generator, CRC calculation unit
- Up to 109 fast I/Os up to 100MHz, up to 114 five V-tolerant I/Os
- Industrial temperature range from -40 to 85°C
- 144-pin LQFP package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex-M4 RISC CPU+FPU | ||
| LQFP-144 | ||
| Surface Mount | ||
| I?C, USART/UART, SPI | ||
| STM32 | ||
| STM32F4 | ||
| 114 | ||
| 144 | ||
| 100 | ||
| 85 °C | ||
| -40 °C | ||
| STM32 Family STM32F4 Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |