PDP SEO Portlet

STM32F413VGT6

ARM MCU, STM32 Family STM32F4 Series Microcontrollers, ARM Cortex-M4, 32 bit, 100 MHz, 1 MB

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM32F413VGT6
Secondary Manufacturer Part#: STM32F413VGT6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ARM®-Cortex®-M4 32bit MCU+FPU. It supports up to 24 communication interfaces likely up to 4x I2C interfaces (SMBus/PMBus), up to 10 UARTS: 4 USARTs / 6 UARTs (2 x 12.5Mbit/s, 2 x 6.25Mbit/s), ISO 7816 interface, LIN, IrDA, modem control) , up to 5 SPI/I2Ss (up to 50Mbit/s, SPI or I2S audio protocol), out of which 2 muxed full-duplex I2S interfaces, SDIO interface (SD/MMC/eMMC), advanced connectivity: USB 2.0 full-speed device/host/OTG controller with PHY, 3x CAN (2.0B Active), 1xSAI. Suitable for use in motor drive and application control, medical equipment, industrial applications such as PLC, inverters, circuit breakers, printers and scanners, alarm systems, video intercom and HVAC, home audio appliances and mobile phone sensor hub, Wearable devices, connected objects and Wi-Fi modules.

  • Dynamic Efficiency Line with BAM (batch acquisition mode)
  • 125 DMIPS/1.25 DMIPS/MHz (Dhrystone 2.1) and DSP instructions
  • Clock, reset and supply management (internal (16MHz factory-trimmed RC, 32KHz RC with calibration))
  • POR, PDR, PVD and BOR
  • 2x12bit DAC, 1x12bit, 2.4 MSPS ADC, 96-bit unique ID and CRC calculation unit
  • General-purpose DMA: 16-stream DMA
  • Up to 18 timers and up to 114 I/O ports with interrupt capability
  • Serial wire debug (SWD) & JTAG interfaces and Cortex®-M4 embedded trace Macrocellâ„¢
  • True random number generator
  • RTC: subsecond accuracy, hardware calendar

Technical Attributes

Find Similar Parts

Description Value
32 Bit
ARM Cortex-M4 RISC CPU+FPU
LQFP-100
Surface Mount
I?C, USART/UART, SPI
STM32
STM32F4
81
100
100
85 °C
-40 °C
STM32 Family STM32F4 Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:540  Mult:540  
USD $:
540+
$5.88
1080+
$5.85
2160+
$5.82
4320+
$5.79
8640+
$5.76